
This dual optocoupler features a collector-emitter voltage-max of 110mV and a current transfer ratio of 1500%. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 40mA per channel. The device is packaged in a surface mount DIP-8 package and is RoHS compliant. The optocoupler has a propagation delay of 100us and is suitable for use in DC input applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8978501YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8978501YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
