
Logic IC output optocoupler featuring 2-element, 2-channel configuration with 1.5kV isolation voltage. Surface mountable in a CLCC package, it operates with a 10mA forward and input current, offering a 1500% current transfer ratio. Maximum output current per channel is 40mA, with a maximum output voltage of 20V. Operating temperature range spans -55°C to 125°C, with a maximum power dissipation of 200mW.
Broadcom 5962-89785022A technical specifications.
| Package/Case | CLCC |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 30us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-89785022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
