
This 2-channel optocoupler features a collector-emitter voltage of 110mV and a current transfer ratio of 1500%. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount and through hole mounting. The device is RoHS compliant and packaged in a rail/Tube format.
Broadcom 5962-8978503KYA technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8978503KYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.