
The 5962-8978503KZA is a dual-channel DC optocoupler from Broadcom with a collector-emitter voltage of 110mV and a maximum output current of 40mA. It operates over a temperature range of -55°C to 125°C and is packaged in a SMD/SMT package type. The device is RoHS compliant and has a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 5962-8978503KZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-8978503KZA technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8978503KZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
