Logic IC Output Optocoupler, 2-Element, 1500V Isolation, CERAMIC, LCCC-20
Broadcom 5962-8978504K2X technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 2 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom 5962-8978504K2X to view detailed technical specifications.
No datasheet is available for this part.