
This general purpose optocoupler has a collector-emitter voltage maximum of 110mV and a current transfer ratio of 1500%. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 40mA. The device is packaged in a surface mount DIP-8 package and is RoHS compliant.
Broadcom 5962-8981001YC technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8981001YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
