Broadcom 5962-9685201HPA technical specifications.
| Package/Case | CDIP |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9685201HPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
