
This 2-channel unidirectional optocoupler features a 5V reverse breakdown voltage and a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C and is packaged in a hermetic sealed SMD package. The device is RoHS compliant and suitable for surface mount applications.
Broadcom 5962-9800101KTA technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9800101KTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
