
This dual channel optocoupler features a 25mA maximum output current and 200mW maximum power dissipation. It is packaged in a hermetically sealed DIP-8 package and is RoHS compliant. The device operates over a temperature range of -55°C to 125°C and has a propagation delay of 100ns. The optocoupler is suitable for use in a variety of applications, including those requiring high-speed and high-reliability signal isolation.
Sign in to ask questions about the Broadcom 5962-9800102KPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 5962-9800102KPA technical specifications.
| Package/Case | DIP |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9800102KPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
