
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, DIP-16
Checking distributor stock and pricing after the page loads.
Broadcom 5962-9800201KEC technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Contact Plating | Gold |
| Current Transfer Ratio | 1500% |
| Data Rate | 100Kbps |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
