Logic IC Output Optocoupler, 4-Element, 1500V Isolation
Checking distributor stock and pricing after the page loads.
Broadcom 5962-9800201KFX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 4 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.