General purpose optocoupler featuring 2-element, 2-channel unidirectional isolation. Achieves 1500V isolation voltage with a 10Mbps data rate and 140ns propagation delay. DIP package with gold contact plating supports through-hole mounting. Operates from -55°C to 125°C with 20mA forward current and 25mA output current. Hermetically sealed and radiation hardened for demanding applications.
Broadcom 6N134 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current Transfer Ratio | 100% |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 140ns |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| DC Rated Voltage | 50V |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom 6N134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.