
Dual-channel optocoupler featuring 1.5kV isolation and open-collector output. Achieves a 10Mbps data rate with a 100ns propagation delay and 40ns fall time. Operates unidirectionally with a 20mA forward current and 25mA output current per channel. Suitable for through-hole and surface mount applications, with a wide operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Broadcom 6N134#200 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 100% |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
No datasheet is available for this part.