
The 6N134/883B#200 is a unidirectional optocoupler with a 100% current transfer ratio, suitable for DC input. It has a forward current of 20mA and a maximum power dissipation of 200mW. The device is packaged in a DIP package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Broadcom 6N134/883B#200 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 100% |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
No datasheet is available for this part.