
General purpose optocoupler featuring 3.75kV isolation and DIP-8 package for through-hole mounting. Achieves 1Mbps data rate with 1.5µs propagation delay and fall time. Operates with 16mA input current, providing 8mA output current per channel. Rated for 20V collector-emitter breakdown voltage and 30V power supply. UL approved and RoHS compliant.
Broadcom 6N135-000E technical specifications.
| Approvals | UL |
| Baud Rate | 1000000baud |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N135-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
