
General purpose optocoupler featuring 1-channel, logic IC output, and 5000V isolation. Achieves a 1Mbps data rate with a 16mA input current and 18% current transfer ratio. Housed in a PDIP package with tin, matte contact plating, this through-hole component operates from 0°C to 100°C. Offers 3.75kV isolation voltage and 8mA maximum collector current.
Sign in to ask questions about the Broadcom 6N135-020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N135-020E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N135-020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
