
General purpose optocoupler featuring 3.75kV isolation voltage and a 1Mbps data rate. This single-channel, logic IC output device offers a 50% current transfer ratio and a maximum collector current of 8mA. Designed for surface mount applications, it operates within a temperature range of 0°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Broadcom 6N135-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N135-300E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N135-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
