
General purpose optocoupler featuring 3.75kV isolation voltage and a 1Mbps data rate. This single-channel, logic IC output device offers a 16mA input current and 8mA output current per channel. Designed for surface mount applications, it operates within a temperature range of 0°C to 100°C and boasts a 18% current transfer ratio. The component is RoHS compliant and lead-free, packaged in tape and reel.
Broadcom 6N135-500E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 18% |
| Data Rate | 1Mbps |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N135-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
