
The 6N136 is a general purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 20V and a maximum power dissipation of 100mW. The device is packaged in a DIP package and is available in quantities of 50. The 6N136 is not RoHS compliant.
Sign in to ask questions about the Broadcom 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N136 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 24% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
