
Optocoupler featuring a DC input and transistor with base DC output, this single-channel device offers 3750 Vrms isolation. Housed in an 8-pin PDIP plastic through-hole package with a 2.54mm pin pitch, it operates from -55°C to 100°C. Key specifications include a minimum current transfer ratio of 19% and a maximum forward voltage of 1.7V.
Sign in to ask questions about the Broadcom 6N136-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N136-000E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.56 |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 19% |
| Maximum Forward Voltage | 1.7V |
| Maximum Current Transfer Ratio | 50% |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom 6N136-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.