
General purpose optocoupler featuring 5kV isolation and 1Mbps data rate. This 1-element, logic IC output device offers a 50% current transfer ratio and 20V collector-emitter breakdown voltage. Designed for through-hole mounting in a PDIP package, it operates from 0°C to 100°C with a maximum input current of 25mA and a maximum output current of 8mA per channel. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
Sign in to ask questions about the Broadcom 6N136-020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N136-020E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Power Supply | 30V |
| Propagation Delay | 0.2us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.2us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N136-020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
