
Single-channel DC input optocoupler with transistor output, featuring a gull-wing lead shape for surface mounting. This 8-pin PDIP SMD package offers 3750 Vrms isolation voltage and operates from -55 °C to 100 °C. Key specifications include a current transfer ratio range of 19% to 50%, maximum forward voltage of 1.7 V, and maximum collector current of 8 mA.
Sign in to ask questions about the Broadcom 6N136-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N136-300E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.56 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 19% |
| Maximum Forward Voltage | 1.7V |
| Maximum Current Transfer Ratio | 50% |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom 6N136-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.