
General purpose optocoupler featuring 1-element, logic IC output. Achieves 5000V isolation with a 1Mbps data rate and 0.8us fall time. Operates with a 25mA forward current and provides 8mA output current per channel. Surface mountable in a DIP-8 package, this RoHS compliant component offers 3.75kV isolation voltage and a maximum power dissipation of 100mW.
Sign in to ask questions about the Broadcom 6N136-320E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N136-320E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N136-320E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
