
The 6N136-500 optocoupler is a single-channel general-purpose device with a maximum operating temperature range of 0°C to 100°C. It features a maximum power dissipation of 100mW and a maximum output voltage of 20V. The device has a maximum forward current of 25mA and a maximum input current of 25mA. It is available in a surface-mount package with a package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 24% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
