
The 6N136-560E is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It has a maximum output voltage of 20V and a maximum power dissipation of 100mW. The device is packaged in a DIP-8 package and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Broadcom 6N136-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N136-560E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 24% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N136-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
