
High-speed logic output optocoupler featuring an open-collector output and DC input. This uni-directional, inverting component offers 3750 Vrms isolation and operates at a maximum data rate of 10MBd. Encased in an 8-pin PDIP plastic through-hole package with a 2.54mm pin pitch, it supports a maximum forward current of 20 mA and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Broadcom 6N137-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N137-000E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.56 |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Input Type | DC |
| Output Type | Open Collector |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 3750Vrms |
| Logic Gate Type | NAND |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Data Rate | 10MBd(Typ) |
| Maximum Forward Current | 20mA |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom 6N137-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.