
General purpose optocoupler featuring 1-element, unidirectional signal transmission with a 10Mbps data rate. Provides 3.75kV isolation voltage and a 50mA maximum output current. Housed in a through-hole PDIP package, this component operates within a -40°C to 85°C temperature range and is RoHS compliant. Key specifications include a 75ns propagation delay and 10ns fall time.
Broadcom 6N137-060E technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N137-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
