
General purpose, unidirectional optocoupler featuring 3.75kV isolation and a 10Mbps data rate. This surface mount device, housed in a DIP-8 package, offers a 1-element configuration with a maximum output current of 50mA. Key specifications include a 15mA input current, 75ns propagation delay, and 10ns fall time. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Sign in to ask questions about the Broadcom 6N137-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N137-300E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N137-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
