General purpose optocoupler featuring a logic IC output and unidirectional signal transmission. Achieves 3.75kV isolation voltage with a maximum data rate of 10Mbps. This surface-mount device offers a 1-element configuration, 50mA maximum output current, and a propagation delay of 75ns. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
Broadcom 6N137-360E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N137-360E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
