Broadcom 6N137-560 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Number of Channels | 1 |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 6N137-560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
