
General purpose, unidirectional optocoupler featuring a 1-element, logic IC output. Achieves 3.75kV isolation with a 10Mbps data rate and 75ns propagation delay. Surface mountable in an 8-pin DIP package, it operates from -40°C to 85°C with a maximum forward current of 20mA and output current of 50mA. This RoHS compliant component offers a 50mA maximum collector current and 85mW power dissipation.
Broadcom 6N137-560E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N137-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
