
This optocoupler features a unidirectional DC input with a data rate of 10Mbps and an isolation voltage of 3.75kV. It can handle a maximum collector current of 50mA and a maximum power dissipation of 85mW. The device operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Broadcom 6N137300 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
