
The 6N138 is a single-channel optocoupler with a data rate of 100Kbps and a current transfer ratio of 1600%. It features a maximum collector current of 60mA and a maximum power dissipation of 135mW. The device is packaged in a DIP package and is rated for operation between -40°C and 85°C. The 6N138 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Broadcom 6N138 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1600% |
| Data Rate | 100Kbps |
| Fall Time | 10us |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
