
Optocoupler, DC input, 1-channel Darlington with base DC output, 8-pin PDIP package for through-hole mounting. Features 3750 Vrms isolation, 300% to 2600% current transfer ratio, and a maximum collector current of 60 mA. Operates from 0°C to 70°C with a maximum forward voltage of 1.7V and maximum reverse voltage of 5V. Package dimensions are 9.65mm L x 6.35mm W x 3.56mm H.
Broadcom 6N138-000E technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.56 |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Current Transfer Ratio | 300% |
| Maximum Forward Voltage | 1.7V |
| Maximum Current Transfer Ratio | 2600% |
| Maximum Collector Current | 60mA |
| Maximum Power Dissipation | 135mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom 6N138-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.