Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, DIP-8
Checking distributor stock and pricing after the page loads.
Broadcom 6N138-020 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.1 |
| RoHS | No |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.