Broadcom 6N138-020E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 1600% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N138-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
