
Surface mount logic IC output optocoupler featuring 3.75kV isolation voltage and a 2600% current transfer ratio. This single-element device operates with a 12mA input current and provides up to 60mA output current per channel. Designed for DC input, it offers a 7V maximum output voltage and a 135mW power dissipation. The component is RoHS compliant and suitable for surface mounting.
Broadcom 6N138-300E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 2600% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Test Voltage | 2.5kV |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N138-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
