
Logic IC output optocoupler featuring 3750V isolation and a 1-element configuration. Surface mountable in a DIP-8 package with tin, matte plating. Offers a 1600% current transfer ratio, 100Kbps data rate, and 12mA input current. Maximum power dissipation is 135mW, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 6N138-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N138-500E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 1600% |
| Data Rate | 100Kbps |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N138-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
