
General purpose logic IC output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This through-hole component offers a high current transfer ratio of 5000% and a maximum output current of 60mA per channel. Operating with DC input and a maximum forward current of 20mA, it supports data rates up to 100Kbps with a fall time of 25µs. Packaged in a RoHS compliant PDIP, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Broadcom 6N139-020E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N139-020E technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N139-020E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
