
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and a 1-element, DIP-8 package. Offers a high current transfer ratio of 5000% with a maximum output current of 60mA. Operates with a forward current of 20mA and a data rate up to 100Kbps, with propagation delay and turn-on delay times of 5µs. Designed for surface mount applications, this RoHS compliant component boasts a wide operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 6N139-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 18V |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Power Supply | 18V |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N139-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
