Broadcom 6N139-320E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 2000% |
| Data Rate | 100Kbps |
| Fall Time | 25us |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N139-320E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
