
General purpose logic IC output optocoupler featuring 3.75kV isolation and a 1-element, 1-channel configuration. Surface mount DIP-8 package with a 5000% current transfer ratio and 100Kbps data rate. Operates with 12mA input current at 20mA forward current, providing up to 60mA output current per channel. Maximum output voltage is 18V with a maximum power dissipation of 135mW, suitable for -40°C to 70°C operating temperatures.
Sign in to ask questions about the Broadcom 6N139-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N139-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N139-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
