
General purpose optocoupler featuring 5kV isolation voltage and a 1-element, logic IC output configuration. This surface mount device offers a 2000% current transfer ratio and a 100Kbps data rate. Designed for DC input with a forward current of 20mA, it provides an output current of 60mA per channel and a maximum output voltage of 18V. Operating within a 0°C to 70°C temperature range, this RoHS compliant component is supplied in tape and reel packaging.
Broadcom 6N139-520E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 2000% |
| Data Rate | 100Kbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N139-520E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
