
General purpose logic IC output optocoupler featuring 3.75kV isolation voltage and a 1-element, 1-channel configuration. Surface mountable in a DIP-8 package, this component offers a high current transfer ratio of 5000% and a data rate up to 100Kbps. It operates with a forward current of 20mA and supports a maximum collector current of 60mA. Designed for reliability, it includes a 5V reverse breakdown voltage and a maximum power dissipation of 135mW, with a RoHS compliant and lead-free construction.
Sign in to ask questions about the Broadcom 6N139-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N139-560E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 5000% |
| Data Rate | 100Kbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N139-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
