
The 6N140A#200 is a 4-channel optocoupler with a DIP package and through hole mount. It has a collector-emitter voltage maximum of 110mV and a current transfer ratio of 1500%. The device operates between -55°C and 125°C and has a maximum output current of 40mA and a maximum output voltage of 20V. The maximum power dissipation is 200mW and the propagation delay is 100us.
Broadcom 6N140A#200 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
