
Four-channel Darlington optocoupler for general applications, featuring DC input and DC output. Surface mountable in a 16-pin CDIP package, it offers an isolation voltage of 1.5kV and a high current transfer ratio of 1500%. Operating across a wide temperature range of -55°C to 125°C, this component supports a forward current of 10mA and an input current of 5mA, with a maximum output current of 40mA per channel and a maximum output voltage of 18V. Radiation hardening and RoHS compliance are included.
Sign in to ask questions about the Broadcom 6N140A#300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 6N140A#300 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 30us |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom 6N140A#300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
