
The 6N140A/883B#100 is a surface mount optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum output current of 40mA per channel and a maximum output voltage of 20V. The device is RoHS compliant and has a propagation delay of 100us. It is packaged in a single unit in a rail/Tube packaging and has a package quantity of 1.
Broadcom 6N140A/883B#100 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 110mV |
| Contact Plating | Gold |
| Current Transfer Ratio | 500% |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.