
The unidirectional optocoupler has a reverse breakdown voltage of 5V and a power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C. The device is packaged in a hermetically sealed CDIP-16 package and is available in a through-hole mount configuration. The optocoupler has a propagation delay of 100ns and a fall time of 40ns. It is not RoHS compliant.
Sign in to ask questions about the Broadcom 8102801EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 8102801EA technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom 8102801EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
