
The 8102801EC is a unidirectional optocoupler in a hermetically sealed DIP-16 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a gold contact plating. The optocoupler has a propagation delay of 100ns and a fall time of 40ns. It can handle a maximum output current of 25mA and a maximum power dissipation of 200mW.
Sign in to ask questions about the Broadcom 8102801EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 8102801EC technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 8102801EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
