
The 8102801UA is a unidirectional optocoupler with a maximum operating temperature of 125°C and a maximum output current of 25mA. It features a propagation delay of 100ns and a fall time of 40ns. The device is packaged in a hermetic sealed DIP-16 package and is suitable for surface mount applications. The optocoupler is radiation hardened and RoHS compliant. It is available in a rail/tube packaging configuration with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 8102801UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 8102801UA technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom 8102801UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
